TRIAC Standard 800 V 24 A Through Hole TO-220A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA24-800CWRG

DigiKey Part Number
4518-BTA24-800CWRG-ND
Manufacturer
Manufacturer Product Number
BTA24-800CWRG
Description
TRIAC ALTERNISTOR 800V 25A TO220
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 24 A Through Hole TO-220A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
240A @ 50Hz
Manufacturer
UMW
Current - Gate Trigger (Igt) (Max)
50 mA
Packaging
Tube
Current - Hold (Ih) (Max)
80 mA
Part Status
Active
Configuration
Single
Triac Type
Standard
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Off State
800 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
24 A
Package / Case
TO-220-3
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Supplier Device Package
TO-220A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTA24-800BRGUMW9794518-BTA24-800BRG-ND38,22000 KčParametric Equivalent
BTA24-800BWRGUMW9654518-BTA24-800BWRG-ND39,06000 KčParametric Equivalent
BTA24-800CRGUMW8614518-BTA24-800CRG-ND33,81000 KčParametric Equivalent
In-Stock: 832
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1023,37100 Kč233,71 Kč
10015,67500 Kč1 567,50 Kč
50012,37454 Kč6 187,27 Kč
1 00011,31330 Kč11 313,30 Kč
2 00010,42047 Kč20 840,94 Kč
5 0009,45464 Kč47 273,20 Kč
10 0009,18663 Kč91 866,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč