TRIAC Standard 800 V 24 A Through Hole TO-220A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA24-800CRG

DigiKey Part Number
4518-BTA24-800CRG-ND
Manufacturer
Manufacturer Product Number
BTA24-800CRG
Description
TRIAC 800V 24A TO220
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 24 A Through Hole TO-220A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
240A @ 50Hz
Manufacturer
UMW
Current - Gate Trigger (Igt) (Max)
50 mA
Packaging
Tube
Current - Hold (Ih) (Max)
80 mA
Part Status
Active
Configuration
Single
Triac Type
Standard
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Off State
800 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
24 A
Package / Case
TO-220-3
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Supplier Device Package
TO-220A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTA24-800BRGUMW9794518-BTA24-800BRG-ND38,22000 KčParametric Equivalent
BTA24-800BWRGUMW9654518-BTA24-800BWRG-ND39,06000 KčParametric Equivalent
BTA24-800CWRGUMW8324518-BTA24-800CWRG-ND36,75000 KčParametric Equivalent
In-Stock: 861
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1021,33400 Kč213,34 Kč
10014,24920 Kč1 424,92 Kč
50011,20664 Kč5 603,32 Kč
1 00010,22750 Kč10 227,50 Kč
2 0009,40375 Kč18 807,50 Kč
5 0008,51259 Kč42 562,95 Kč
10 0008,13673 Kč81 367,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč