TRIAC Standard 800 V 24 A Through Hole TO-220A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA24-800BWRG

DigiKey Part Number
4518-BTA24-800BWRG-ND
Manufacturer
Manufacturer Product Number
BTA24-800BWRG
Description
TRIAC ALTERNISTOR 800V 24A TO220
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 24 A Through Hole TO-220A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
240A @ 50Hz
Manufacturer
UMW
Current - Gate Trigger (Igt) (Max)
50 mA
Packaging
Tube
Current - Hold (Ih) (Max)
80 mA
Part Status
Active
Configuration
Single
Triac Type
Standard
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Off State
800 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
24 A
Package / Case
TO-220-3
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Supplier Device Package
TO-220A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 965
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
5018,70920 Kč935,46 Kč
10016,72280 Kč1 672,28 Kč
50013,23798 Kč6 618,99 Kč
1 00012,11690 Kč12 116,90 Kč
2 00011,17388 Kč22 347,76 Kč
5 00010,15396 Kč50 769,80 Kč
10 0009,97405 Kč99 740,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč