
78L12 | |
|---|---|
DigiKey Part Number | 4518-78L12TR-ND - Tape & Reel (TR) 4518-78L12CT-ND - Cut Tape (CT) 4518-78L12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78L12 |
Description | IC REG LINEAR 12V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 5.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 42dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -20°C ~ 120°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 35V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,27300 Kč | 22,73 Kč |
| 25 | 1,98560 Kč | 49,64 Kč |
| 100 | 1,68510 Kč | 168,51 Kč |
| 250 | 1,54164 Kč | 385,41 Kč |
| 500 | 1,45404 Kč | 727,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,38230 Kč | 1 382,30 Kč |
| 2 000 | 1,32318 Kč | 2 646,36 Kč |
| 3 000 | 1,29360 Kč | 3 880,80 Kč |
| 5 000 | 1,26076 Kč | 6 303,80 Kč |
| 7 000 | 1,24159 Kč | 8 691,13 Kč |
| 10 000 | 1,22313 Kč | 12 231,30 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |





