ZOE-M8 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -160dBm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZOE-M8B-0

DigiKey Part Number
672-ZOE-M8B-0TR-ND - Tape & Reel (TR)
672-ZOE-M8B-0CT-ND - Cut Tape (CT)
672-ZOE-M8B-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZOE-M8B-0
Description
RF RECEIVER GNSS/GPS SIP
Customer Reference
Detailed Description
ZOE-M8 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -160dBm
Datasheet
 Datasheet
EDA/CAD Models
ZOE-M8B-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
-
Sensitivity
-160dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
General Purpose
Current - Receiving
-
Data Interface
I2C, SPI, UART
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
51-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 571
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1608,94000 Kč608,94 Kč
100308,67060 Kč30 867,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000308,67081 Kč308 670,81 Kč
Manufacturers Standard Package
Unit Price without VAT:608,94000 Kč
Unit Price with VAT:736,81740 Kč