- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.207GHz, 1.227GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz -160dBm 921.6kbps Not Included 54-LGA (22x17)
cms-photo-disclaimer
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.207GHz, 1.227GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz -160dBm 921.6kbps Not Included 54-LGA (22x17)
u-blox XPLR-HPG explorer kits

ZED-F9R-03B

cms-digikey-product-number
672-ZED-F9R-03BTR-ND - Tape & Reel (TR)
672-ZED-F9R-03BCT-ND - Cut Tape (CT)
672-ZED-F9R-03BDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
ZED-F9R-03B
cms-description
MOD RF SENSOR FUSION GNSS RTK
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.207GHz, 1.227GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz -160dBm 921.6kbps Not Included 54-LGA (22x17)
Datasheet
 Datasheet
cms-eda-cad-models
ZED-F9R-03B Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
u-blox
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.207GHz, 1.227GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz
Sensitivity
-160dBm
Data Rate (Max)
921.6kbps
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
GPS
Current - Receiving
-
Data Interface
I2C, SPI, UART, USB
Memory Size
-
Antenna Connector
Not Included
Features
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-SMD Module
Supplier Device Package
54-LGA (22x17)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 298
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
13 342,46000 Kč3 342,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
2502 864,90328 Kč716 225,82 Kč
cms-manufacturer-standard-package
Unit Price without VAT:3 342,46000 Kč
Unit Price with VAT:4 044,37660 Kč