
TOBY-R202-02B | |
|---|---|
DigiKey Part Number | 672-TOBY-R202-02BTR-ND - Tape & Reel (TR) 672-TOBY-R202-02BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TOBY-R202-02B |
Description | RF TXRX MOD CELL CAST IOT SMD |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-1 (AT&T/T-Mobile) Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -112dBm |
Mfr | Serial Interfaces I2C, I2S, UART, USB |
Series | Antenna Type Antenna Not Included, Castellation |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 3.8V |
Part Status Obsolete | Current - Transmitting 50mA ~ 540mA |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 152-SMD Module |
Modulation QPSK | Base Product Number |
Frequency 700MHz, 850MHz, 1.7GHz, 1.9GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 307,26000 Kč | 2 307,26 Kč |
| 10 | 1 730,44500 Kč | 17 304,45 Kč |
| 50 | 1 381,88260 Kč | 69 094,13 Kč |
| Unit Price without VAT: | 2 307,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 791,78460 Kč |













