
SARA-U260-00S-02 | |
|---|---|
DigiKey Part Number | 672-SARA-U260-00S-02TR-ND - Tape & Reel (TR) 672-SARA-U260-00S-02CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SARA-U260-00S-02 |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular 3G (AT&T) Transceiver Module 850MHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 1.9GHz | |
Data Rate | 7.2Mbps | |
Power - Output | 24dBm | |
Sensitivity | -111dBm | |
Serial Interfaces | GPIO, I2C, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.4V | |
Current - Receiving | 595mA | |
Current - Transmitting | 595mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 96-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 172,06000 Kč | 1 172,06 Kč |
| 10 | 879,04800 Kč | 8 790,48 Kč |
| 50 | 702,02180 Kč | 35 101,09 Kč |
| 100 | 610,45210 Kč | 61 045,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 610,45168 Kč | 152 612,92 Kč |
| Unit Price without VAT: | 1 172,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 418,19260 Kč |













