
SARA-S200 | |
---|---|
DigiKey Part Number | 672-1079-2-ND - Tape & Reel (TR) 672-1079-1-ND - Cut Tape (CT) 672-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SARA-S200 |
Description | RF TXRX MOD CELL CAST IOT SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cellular Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | - | |
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 22dBm | |
Sensitivity | -133dBm | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.2V ~ 5.5V | |
Current - Receiving | 105mA | |
Current - Transmitting | 320mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 96-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 624,28000 Kč | 624,28 Kč |
10 | 545,24600 Kč | 5 452,46 Kč |
25 | 517,87560 Kč | 12 946,89 Kč |
100 | 480,35230 Kč | 48 035,23 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 390,56252 Kč | 97 640,63 Kč |
Unit Price without VAT: | 624,28000 Kč |
---|---|
Unit Price with VAT: | 755,37880 Kč |