SARA-N201-02B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SARA-N280-02B

DigiKey Part Number
672-SARA-N280-02BTR-ND - Tape & Reel (TR)
672-SARA-N280-02BCT-ND - Cut Tape (CT)
672-SARA-N280-02BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SARA-N280-02B
Description
RF TXRX MOD CELL CAST IOT SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cellular 4G LTE CAT NB-IoT (APAC) Transceiver Module 703MHz ~ 960MHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
703MHz ~ 960MHz
Data Rate
31.25kbps
Power - Output
23dBm
Sensitivity
-135dBm
Serial Interfaces
GPIO, UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.1V ~ 4V
Current - Receiving
46mA
Current - Transmitting
74mA ~ 220mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
96-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1606,24000 Kč606,24 Kč
10454,68000 Kč4 546,80 Kč
50363,11260 Kč18 155,63 Kč
100315,75210 Kč31 575,21 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250315,75168 Kč78 937,92 Kč
Manufacturers Standard Package
Unit Price without VAT:606,24000 Kč
Unit Price with VAT:733,55040 Kč