
SARA-N201-02B | |
---|---|
DigiKey Part Number | 672-SARA-N201-02BTR-ND - Tape & Reel (TR) 672-SARA-N201-02BCT-ND - Cut Tape (CT) 672-SARA-N201-02BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SARA-N201-02B |
Description | RF TXRX MOD CELL CAST IOT SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT NB-IoT (APAC) Transceiver Module 703MHz ~ 960MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 703MHz ~ 960MHz | |
Data Rate | 31.25kbps | |
Power - Output | 23dBm | |
Sensitivity | -135dBm | |
Serial Interfaces | GPIO, UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.1V ~ 4V | |
Current - Receiving | 46mA | |
Current - Transmitting | 74mA ~ 220mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 96-SMD Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 539,91000 Kč | 539,91 Kč |
10 | 404,93500 Kč | 4 049,35 Kč |
50 | 323,49400 Kč | 16 174,70 Kč |
100 | 290,33690 Kč | 29 033,69 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 281,20584 Kč | 70 301,46 Kč |
Unit Price without VAT: | 539,91000 Kč |
---|---|
Unit Price with VAT: | 653,29110 Kč |