


SAM-M8Q-0 | |
|---|---|
DigiKey Part Number | 672-1054-2-ND - Tape & Reel (TR) 672-1054-1-ND - Cut Tape (CT) 672-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SAM-M8Q-0 |
Description | RF RX GALILEO 1.575GHZ/1.602GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver Galileo, GLONASS, GPS 1.575GHz, 1.602GHz -165dBm 400kbps On-Board, Patch Module |
Datasheet | Datasheet |
EDA/CAD Models | SAM-M8Q-0 Models |
Category | Data Interface I2C, UART |
Manufacturer u-blox | Antenna Connector On-Board, Patch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Frequency 1.575GHz, 1.602GHz | Mounting Type Surface Mount |
Sensitivity -165dBm | Package / Case 20-SMD Module |
Data Rate (Max) 400kbps | Supplier Device Package Module |
Modulation or Protocol Galileo, GLONASS, GPS | Base Product Number |
Applications GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,94000 Kč | 690,94 Kč |
| 10 | 597,55200 Kč | 5 975,52 Kč |
| 50 | 489,44520 Kč | 24 472,26 Kč |
| 100 | 391,46610 Kč | 39 146,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 391,46692 Kč | 97 866,73 Kč |
| Unit Price without VAT: | 690,94000 Kč |
|---|---|
| Unit Price with VAT: | 836,03740 Kč |












