
NORA-W106-10B | |
|---|---|
DigiKey Part Number | 672-NORA-W106-10BTR-ND - Tape & Reel (TR) 672-NORA-W106-10BCT-ND - Cut Tape (CT) 672-NORA-W106-10BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NORA-W106-10B |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -98dBm |
Mfr | Serial Interfaces GPIO, I2C, I2S, PWM, SDIO, SPI, UART, USB |
Series | Antenna Type PCB Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part ESP32-S3 |
Part Status Active | Memory Size 8MB Flash, 512kB SRAM |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 3V ~ 3.6V |
Protocol | Current - Receiving 76mA ~ 88mA |
Modulation CCK, DSSS, GFSK, OFDM | Current - Transmitting 220mA ~ 340mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 54Mbps | Operating Temperature -40°C ~ 65°C |
Power - Output 20dBm | Package / Case 82-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,97000 Kč | 125,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 102,97404 Kč | 51 487,02 Kč |
| Unit Price without VAT: | 125,97000 Kč |
|---|---|
| Unit Price with VAT: | 152,42370 Kč |











