


NORA-W101-00B | |
|---|---|
DigiKey Part Number | 672-NORA-W101-00BTR-ND - Tape & Reel (TR) 672-NORA-W101-00BCT-ND - Cut Tape (CT) 672-NORA-W101-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NORA-W101-00B |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NORA-W101-00B Models |
Category | Sensitivity -98dBm |
Mfr | Serial Interfaces I2C, SDIO, SPI, UART |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part ESP32-S3 |
Part Status Active | Memory Size 8MB Flash, 512kB SRAM |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard Bluetooth, WiFi | Current - Receiving 95mA |
Protocol | Current - Transmitting 130mA ~ 190mA |
Modulation CCK, DSSS, OFDM | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 54Mbps | Package / Case 82-SMD Module |
Power - Output 17dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,34000 Kč | 125,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 102,45264 Kč | 51 226,32 Kč |
| Unit Price without VAT: | 125,34000 Kč |
|---|---|
| Unit Price with VAT: | 151,66140 Kč |




