New Product
NORA-B216-00B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NORA-B216-00B
NORA-B2 with nRF54L: next generation Bluetooth® LE module

NORA-B216-00B

DigiKey Part Number
672-NORA-B216-00BTR-ND - Tape & Reel (TR)
672-NORA-B216-00BCT-ND - Cut Tape (CT)
672-NORA-B216-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NORA-B216-00B
Description
BLUETOOTH LE MOD, (OPEN CPU), PC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v6.0, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
4Mbps
Power - Output
7dBm
Sensitivity
-102dBm
Serial Interfaces
GPIO, I2C, I2S, PWM, SPI, UART
Antenna Type
PCB Trace
Utilized IC / Part
nRF54L10
Memory Size
1MB Flash, 192kB RAM
Voltage - Supply
1.7V ~ 3.5V
Current - Receiving
3.3mA ~ 3.6mA
Current - Transmitting
5mA ~ 8.3mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
82-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1120,26000 Kč120,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50098,30836 Kč49 154,18 Kč
Manufacturers Standard Package
Unit Price without VAT:120,26000 Kč
Unit Price with VAT:145,51460 Kč