


NORA-B266-00B | |
|---|---|
DigiKey Part Number | 672-NORA-B266-00BTR-ND - Tape & Reel (TR) 672-NORA-B266-00BCT-ND - Cut Tape (CT) 672-NORA-B266-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NORA-B266-00B |
Description | BLUETOOTH LOW ENERGY MOD, U-CONN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v6.0 Transceiver Module PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -98dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, PWM, SPI, UART |
Series | Antenna Type PCB Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part nRF54L10 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Data Rate 1Mbps | Package / Case Module |
Power - Output 10dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,44000 Kč | 137,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 112,35900 Kč | 56 179,50 Kč |
| Unit Price without VAT: | 137,44000 Kč |
|---|---|
| Unit Price with VAT: | 166,30240 Kč |




