NINA-B501-00B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NINA-B501-00B

DigiKey Part Number
672-NINA-B501-00BTR-ND - Tape & Reel (TR)
672-NINA-B501-00BCT-ND - Cut Tape (CT)
672-NINA-B501-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NINA-B501-00B
Description
RF TXRX MOD 802.15.4BT SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
20Mbps
Power - Output
13dBm
Sensitivity
-106dBm
Serial Interfaces
GPIO, I2C, I2S, JTAG, PWM, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
K32W1480
Memory Size
1MB Flash, 128kB SRAM
Voltage - Supply
1.71V ~ 3.6V
Current - Receiving
3.69mA ~ 4.68mA
Current - Transmitting
3.75mA ~ 18.71mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
55-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 317
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1178,72000 Kč178,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500146,07038 Kč73 035,19 Kč
Manufacturers Standard Package
Unit Price without VAT:178,72000 Kč
Unit Price with VAT:216,25120 Kč