
BQ24195RGER | |
|---|---|
DigiKey Part Number | 296-43583-2-ND - Tape & Reel (TR) 296-43583-1-ND - Cut Tape (CT) 296-43583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24195RGER |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24195RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 4.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 17V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,91000 Kč | 67,91 Kč |
| 10 | 50,90900 Kč | 509,09 Kč |
| 25 | 46,66760 Kč | 1 166,69 Kč |
| 100 | 42,01830 Kč | 4 201,83 Kč |
| 250 | 39,80028 Kč | 9 950,07 Kč |
| 500 | 38,46342 Kč | 19 231,71 Kč |
| 1 000 | 37,36256 Kč | 37 362,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,04159 Kč | 99 124,77 Kč |
| Unit Price without VAT: | 67,91000 Kč |
|---|---|
| Unit Price with VAT: | 82,17110 Kč |









