
BQ24195RGET | |
|---|---|
DigiKey Part Number | 296-35048-2-ND - Tape & Reel (TR) 296-35048-1-ND - Cut Tape (CT) 296-35048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24195RGET |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24195RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 4.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 17V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,83000 Kč | 100,83 Kč |
| 10 | 76,70600 Kč | 767,06 Kč |
| 25 | 70,68600 Kč | 1 767,15 Kč |
| 100 | 64,05300 Kč | 6 405,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,75688 Kč | 12 939,22 Kč |
| 500 | 51,36200 Kč | 25 681,00 Kč |
| Unit Price without VAT: | 100,83000 Kč |
|---|---|
| Unit Price with VAT: | 122,00430 Kč |


