
LP5569RTWR | |
|---|---|
DigiKey Part Number | 296-47487-2-ND - Tape & Reel (TR) 296-47487-1-ND - Cut Tape (CT) 296-47487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5569RTWR |
Description | IC LED DRV LIN I2C 25.5MA 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output Linear Switched Capacitor (Charge Pump) I2C, PWM Dimming 25.5mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP5569RTWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | No | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25.5mA | |
Frequency | 1.25MHz | |
Dimming | I2C, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 33,34300 Kč | 333,43 Kč |
| 25 | 30,41320 Kč | 760,33 Kč |
| 100 | 27,18190 Kč | 2 718,19 Kč |
| 250 | 25,63976 Kč | 6 409,94 Kč |
| 500 | 24,71018 Kč | 12 355,09 Kč |
| 1 000 | 23,94564 Kč | 23 945,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,00070 Kč | 69 002,10 Kč |
| 6 000 | 22,53841 Kč | 135 230,46 Kč |
| 9 000 | 22,30694 Kč | 200 762,46 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |


