NINA-B111-00B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


u-blox
In Stock: 0
Unit Price: 4,53000 Kč
Datasheet
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NINA-B111-00B

DigiKey Part Number
672-NINA-B111-00BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NINA-B111-00B
Description
RF TXRX MODULE BLUETOOTH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
NINA-B111-00B Models
Product Attributes
Filter Similar Products
Category
Sensitivity
-95dBm
Mfr
Serial Interfaces
I2C, SPI, UART
Series
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Utilized IC / Part
nRF52832
Part Status
Obsolete
Memory Size
512kB Flash, 64kB RAM
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 3.6V
RF Family/Standard
Bluetooth
Current - Receiving
5.4mA
Protocol
Current - Transmitting
5.3mA
Modulation
GFSK
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
1Mbps
Package / Case
30-SMD Module
Power - Output
4dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NINA-B111-05Bu-blox0672-NINA-B111-05BCT-ND4,53000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes