Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NINA-B111-05B

DigiKey Part Number
672-NINA-B111-05BTR-ND - Tape & Reel (TR)
672-NINA-B111-05BCT-ND - Cut Tape (CT)
672-NINA-B111-05BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NINA-B111-05B
Description
RF TXRX MODULE BLUETOOTH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-95dBm
Mfr
Serial Interfaces
ADC, GPIO, I2C, SPI, UART
Series
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
nRF52832
Part Status
Active
Memory Size
512kB Flash, 64KB RAM
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 3.6V
RF Family/Standard
Bluetooth
Current - Receiving
5.4mA
Protocol
Current - Transmitting
5.3mA
Modulation
GFSK
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
2Mbps
Package / Case
30-SMD Module
Power - Output
7dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1128,51000 Kč128,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500104,99000 Kč52 495,00 Kč
Manufacturers Standard Package
Unit Price without VAT:128,51000 Kč
Unit Price with VAT:155,49710 Kč