


EVK-NINA-B111 | |
|---|---|
DigiKey Part Number | 672-1037-ND |
Manufacturer | |
Manufacturer Product Number | EVK-NINA-B111 |
Description | EVALUATION KIT FOR NINA-B111MODU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NINA-B111, nRF52832 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Antenna Type U.FL Antenna(s) Included |
Manufacturer u-blox | Utilized IC / Part NINA-B111, nRF52832 |
Packaging Box | RF Type Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
Contents Board(s), Cable(s), Accessories |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 868,82000 Kč | 1 868,82 Kč |
| Unit Price without VAT: | 1 868,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 261,27220 Kč |

