
NEO-M8P-2 | |
|---|---|
DigiKey Part Number | 672-NEO-M8P-2TR-ND - Tape & Reel (TR) 672-NEO-M8P-2CT-ND - Cut Tape (CT) 672-NEO-M8P-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEO-M8P-2 |
Description | RF RCVR GNSS/GPS 1.575GHZ 24LCC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NEO-M8P RF Receiver BeiDou, GLONASS, GNSS, GPS 1.575GHz -160dBm |
Datasheet | Datasheet |
EDA/CAD Models | NEO-M8P-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.575GHz | |
Sensitivity | -160dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | 25mA | |
Data Interface | I2C, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 136,45000 Kč | 3 136,45 Kč |
| 10 | 3 048,33500 Kč | 30 483,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2 490,47772 Kč | 622 619,43 Kč |
| Unit Price without VAT: | 3 136,45000 Kč |
|---|---|
| Unit Price with VAT: | 3 795,10450 Kč |










