


NEO-M8J-0 | |
|---|---|
DigiKey Part Number | 672-NEO-M8J-0TR-ND - Tape & Reel (TR) 672-NEO-M8J-0CT-ND - Cut Tape (CT) 672-NEO-M8J-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEO-M8J-0 |
Description | RF RCVR GNSS FLASH, SAW, LNA LCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NEO-M8J RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -164dBm |
Datasheet | Datasheet |
Category | Applications GPS |
Manufacturer u-blox | Current - Receiving 67mA |
Series | Data Interface I2C, SPI, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Frequency 1.575GHz | Mounting Type Surface Mount |
Sensitivity -164dBm | Package / Case 24-SMD Module |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,36000 Kč | 613,36 Kč |
| 10 | 582,91100 Kč | 5 829,11 Kč |
| 50 | 478,18320 Kč | 23 909,16 Kč |
| 100 | 382,45860 Kč | 38 245,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 382,45816 Kč | 95 614,54 Kč |
| Unit Price without VAT: | 613,36000 Kč |
|---|---|
| Unit Price with VAT: | 742,16560 Kč |






