
MIKROE-5078 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5078-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5078 |
Description | GNSS 10 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NEO-M8J GNSS (Beidou, Galileo, GLONASS, GPS) Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | GNSS (Beidou, Galileo, GLONASS, GPS) | |
Utilized IC / Part | NEO-M8J | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 427,86000 Kč | 1 427,86 Kč |
| Unit Price without VAT: | 1 427,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 727,71060 Kč |


