
NEO-7M-0 | |
|---|---|
DigiKey Part Number | 672-NEO-7M-0TR-ND - Tape & Reel (TR) 672-NEO-7M-0CT-ND - Cut Tape (CT) 672-NEO-7M-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEO-7M-0 |
Description | RF RX GLONASS/GNSS/GPS 1.575GHZ |
Customer Reference | |
Detailed Description | NEO-7 RF Receiver GLONASS, GNSS, GPS 1.575GHz -161dBm |
Datasheet | Datasheet |
EDA/CAD Models | NEO-7M-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 1.575GHz | |
Sensitivity | -161dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | I2C, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 426,25940 Kč | 106 564,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,94000 Kč | 650,94 Kč |
| 10 | 649,88800 Kč | 6 498,88 Kč |
| 50 | 533,14340 Kč | 26 657,17 Kč |
| 100 | 453,54000 Kč | 45 354,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,94000 Kč | 650,94 Kč |
| 10 | 649,88800 Kč | 6 498,88 Kč |
| 50 | 533,14340 Kč | 26 657,17 Kč |
| 100 | 426,25940 Kč | 42 625,94 Kč |
| Unit Price without VAT: | 650,94000 Kč |
|---|---|
| Unit Price with VAT: | 787,63740 Kč |







