
M2-JODY-W377-01C | |
|---|---|
DigiKey Part Number | 672-M2-JODY-W377-01C-ND |
Manufacturer | |
Manufacturer Product Number | M2-JODY-W377-01C |
Description | M.2 CARD WITH JODY-W377, IN TRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.3 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 8-DQPSK, 16-QAM, 64-QAM, 256-QAM, BPSK, CCK, DQPSK, DSSS, GFSK, OFDM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 54Mbps | |
Power - Output | 10dBm | |
Sensitivity | -106dBm | |
Serial Interfaces | GPIO, I2C, I2S, SDIO, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | NXP 88W9098 | |
Memory Size | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 887,04850 Kč | 124 186,79 Kč |
| Unit Price without VAT: | 887,04850 Kč |
|---|---|
| Unit Price with VAT: | 1 073,32869 Kč |





