
JODY-W374-00B | |
|---|---|
DigiKey Part Number | 672-JODY-W374-00BTR-ND - Tape & Reel (TR) 672-JODY-W374-00BCT-ND - Cut Tape (CT) 672-JODY-W374-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JODY-W374-00B |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.1 + EDR Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JODY-W374-00B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | - | |
Power - Output | 19dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2S, PCle, PCM, SDIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | NXP Q9098 | |
Memory Size | - | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 94-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 417,57938 Kč | 208 789,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,09000 Kč | 511,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,73000 Kč | 467,73 Kč |
| Unit Price without VAT: | 467,73000 Kč |
|---|---|
| Unit Price with VAT: | 565,95330 Kč |



