
LEA-M8T-0 | |
|---|---|
DigiKey Part Number | 672-LEA-M8T-0TR-ND - Tape & Reel (TR) 672-LEA-M8T-0CT-ND - Cut Tape (CT) 672-LEA-M8T-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LEA-M8T-0 |
Description | RF RCVR GNSS/GPS 1.561/1.575GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LEA-M8T RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -167dBm |
Datasheet | Datasheet |
EDA/CAD Models | LEA-M8T-0 Models |
Category | Current - Receiving 28mA |
Manufacturer u-blox | Data Interface I2C, SPI, UART, USB |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Sensitivity -167dBm | Package / Case 28-SMD Module |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS | Base Product Number |
Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 286,81000 Kč | 2 286,81 Kč |
| 10 | 2 058,25000 Kč | 20 582,50 Kč |
| 50 | 1 749,66380 Kč | 87 483,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 399,41656 Kč | 349 854,14 Kč |
| Unit Price without VAT: | 2 286,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 767,04010 Kč |






