
LEA-M8F-0 | |
|---|---|
DigiKey Part Number | 672-LEA-M8F-0TR-ND - Tape & Reel (TR) 672-LEA-M8F-0CT-ND - Cut Tape (CT) 672-LEA-M8F-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LEA-M8F-0 |
Description | RF RCVR GNSS/GPS 1.575GHZ 28SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LEA-M8F RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -165dBm 28-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LEA-M8F-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -165dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | 44mA | |
Data Interface | I2C, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Supplier Device Package | 28-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 524,80000 Kč | 2 524,80 Kč |
| 10 | 2 273,01300 Kč | 22 730,13 Kč |
| 50 | 1 931,70260 Kč | 96 585,13 Kč |
| 100 | 1 567,15210 Kč | 156 715,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 546,18520 Kč | 386 546,30 Kč |
| Unit Price without VAT: | 2 524,80000 Kč |
|---|---|
| Unit Price with VAT: | 3 055,00800 Kč |











