
LEA-M8F-0 | |
|---|---|
DigiKey Part Number | 672-LEA-M8F-0TR-ND - Tape & Reel (TR) 672-LEA-M8F-0CT-ND - Cut Tape (CT) 672-LEA-M8F-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LEA-M8F-0 |
Description | RF RCVR GNSS/GPS 1.575GHZ 28SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LEA-M8F RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -165dBm 28-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LEA-M8F-0 Models |
Category | Current - Receiving 44mA |
Manufacturer u-blox | Data Interface I2C, SPI, UART, USB |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Sensitivity -165dBm | Package / Case 28-SMD Module |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS | Supplier Device Package 28-SMD |
Applications General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 507,67000 Kč | 2 507,67 Kč |
| 10 | 2 257,58700 Kč | 22 575,87 Kč |
| 50 | 1 918,59340 Kč | 95 929,67 Kč |
| 100 | 1 556,51690 Kč | 155 651,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 535,69224 Kč | 383 923,06 Kč |
| Unit Price without VAT: | 2 507,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 034,28070 Kč |











