
EBVW020A0B41Z | |
|---|---|
DigiKey Part Number | 555-EBVW020A0B41Z-ND |
Manufacturer | |
Manufacturer Product Number | EBVW020A0B41Z |
Description | DC DC CONVERTER 12V 240W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 20A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 240 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Intermediate Bus Converter | Efficiency 95.2% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 1/8 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 0.90" W x 0.44" H (58.4mm x 22.9mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 488,67000 Kč | 1 488,67 Kč |
| 5 | 1 433,27400 Kč | 7 166,37 Kč |
| 10 | 1 409,99900 Kč | 14 099,99 Kč |
| 36 | 1 367,90056 Kč | 49 244,42 Kč |
| 72 | 1 345,60556 Kč | 96 883,60 Kč |
| 108 | 1 332,71861 Kč | 143 933,61 Kč |
| Unit Price without VAT: | 1 488,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 801,29070 Kč |






