


ATS-61400D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1424-ND |
Manufacturer | |
Manufacturer Product Number | ATS-61400D-C1-R0 |
Description | MAXIGRIP FANSINK 40X40X9.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Pin Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.40°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,56000 Kč | 491,56 Kč |
| 10 | 395,81700 Kč | 3 958,17 Kč |
| 25 | 360,47480 Kč | 9 011,87 Kč |
| 50 | 335,33140 Kč | 16 766,57 Kč |
| 100 | 311,74800 Kč | 31 174,80 Kč |
| 300 | 308,14000 Kč | 92 442,00 Kč |
| Unit Price without VAT: | 491,56000 Kč |
|---|---|
| Unit Price with VAT: | 594,78760 Kč |


