Cellular, Navigation 4G LTE Transceiver Module 700MHz, 1.7GHz, 1.9GHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LARA-R203-02B

DigiKey Part Number
672-LARA-R203-02BTR-ND - Tape & Reel (TR)
672-LARA-R203-02BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LARA-R203-02B
Description
RF TXRX MOD CELL NAV CAST SMD
Customer Reference
Detailed Description
Cellular, Navigation 4G LTE Transceiver Module 700MHz, 1.7GHz, 1.9GHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LARA-R203-02B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-110dBm
Mfr
Serial Interfaces
I2C, UART, USB
Series
Antenna Type
Antenna Not Included, Castellation
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply
3.8V
Part Status
Obsolete
Current - Transmitting
50mA ~ 540mA
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
RF Family/Standard
Cellular, Navigation
Operating Temperature
-40°C ~ 85°C
Protocol
Package / Case
100-SMD Module
Frequency
700MHz, 1.7GHz, 1.9GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12 196,39000 Kč2 196,39 Kč
101 647,29300 Kč16 472,93 Kč
Unit Price without VAT:2 196,39000 Kč
Unit Price with VAT:2 657,63190 Kč