
LARA-R203-02B | |
|---|---|
DigiKey Part Number | 672-LARA-R203-02BTR-ND - Tape & Reel (TR) 672-LARA-R203-02BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LARA-R203-02B |
Description | RF TXRX MOD CELL NAV CAST SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation 4G LTE Transceiver Module 700MHz, 1.7GHz, 1.9GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LARA-R203-02B Models |
Category | Sensitivity -110dBm |
Mfr | Serial Interfaces I2C, UART, USB |
Series | Antenna Type Antenna Not Included, Castellation |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 3.8V |
Part Status Obsolete | Current - Transmitting 50mA ~ 540mA |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 100-SMD Module |
Frequency 700MHz, 1.7GHz, 1.9GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 196,39000 Kč | 2 196,39 Kč |
| 10 | 1 647,29300 Kč | 16 472,93 Kč |
| Unit Price without VAT: | 2 196,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 657,63190 Kč |













