Cellular, Navigation EDGE, GNSS, GPRS, GSM, HSDPA, HSPA, HSUPA, LTE, UMTS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LARA-L6004D-01B

DigiKey Part Number
672-LARA-L6004D-01BTR-ND - Tape & Reel (TR)
672-LARA-L6004D-01BCT-ND - Cut Tape (CT)
672-LARA-L6004D-01BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LARA-L6004D-01B
Description
RF TXRX MOD CELL NAV SMD
Customer Reference
Detailed Description
Cellular, Navigation EDGE, GNSS, GPRS, GSM, HSDPA, HSPA, HSUPA, LTE, UMTS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
GPIO, I2C, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 4.5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
100-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 505,69000 Kč2 505,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1501 305,02573 Kč195 753,86 Kč
Manufacturers Standard Package
Unit Price without VAT:2 505,69000 Kč
Unit Price with VAT:3 031,88490 Kč