
IRIS-W106-10B | |
|---|---|
DigiKey Part Number | 672-IRIS-W106-10BTR-ND - Tape & Reel (TR) 672-IRIS-W106-10BCT-ND - Cut Tape (CT) 672-IRIS-W106-10BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRIS-W106-10B |
Description | WI-FI 6, BLE,16 MB FLASH, PCB AN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ax, Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 18dBm |
Mfr | Sensitivity -97dBm |
Series | Serial Interfaces Ethernet, GPIO, I2C, I2S, JTAG, PWM, QVGA, RMII, SDIO, SPI, UART, USART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type PCB Trace |
Part Status Active | Utilized IC / Part RW612 |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Memory Size 16MB Flash, 1.2MB SRAM |
Protocol | Voltage - Supply 3.15V ~ 3.45V |
Modulation CCK, DBPSK, GFSK, OFDM, QPSK | Mounting Type Surface Mount |
Frequency 2.4GHz, 5GHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 54Mbps | Package / Case 152-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,70000 Kč | 348,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 284,93784 Kč | 71 234,46 Kč |
| Unit Price without VAT: | 348,70000 Kč |
|---|---|
| Unit Price with VAT: | 421,92700 Kč |







