



EVK-IRIS-W106 | |
|---|---|
DigiKey Part Number | 672-EVK-IRIS-W106-ND |
Manufacturer | |
Manufacturer Product Number | EVK-IRIS-W106 |
Description | IRIS-W106 TRI-RADIO EVAL KIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IRIS-W106, RW612 IRIS-W10 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer u-blox | Antenna Type PCB Trace Antenna(s) On-Board |
Series | Utilized IC / Part IRIS-W106, RW612 |
Packaging Box | RF Type 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz, 5GHz |
Type Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz, 5GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 571,50000 Kč | 3 571,50 Kč |
| Unit Price without VAT: | 3 571,50000 Kč |
|---|---|
| Unit Price with VAT: | 4 321,51500 Kč |






