

![It Takes a Village [Maker Update] | Maker.io It Takes a Village [Maker Update] | Maker.io](https://cf-images.us-east-1.prod.boltdns.net/v1/static/1571595843001/6748080b-d0be-4b6c-9519-fb65332f2364/200333f5-dee3-4e83-ae19-948db8965135/160x90/match/image.jpg)
LBES0ZZ2FR-EVK | |
|---|---|
DigiKey Part Number | 490-LBES0ZZ2FR-EVK-ND |
Manufacturer | |
Manufacturer Product Number | LBES0ZZ2FR-EVK |
Description | EVAL KIT FOR LBES0ZZ2FR-580 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RW612 - 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Matter, Thread), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Murata Electronics | Utilized IC / Part RW612 |
Packaging Box | RF Type 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Matter, Thread), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz, 5GHz |
Type Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Matter, Thread), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz, 5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 708,82000 Kč | 1 708,82 Kč |
| Unit Price without VAT: | 1 708,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 067,67220 Kč |




