
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cellular | |
Frequency | 850MHz, 1.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TOBY-L201 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 448,92000 Kč | 9 448,92 Kč |
| Unit Price without VAT: | 9 448,92000 Kč |
|---|---|
| Unit Price with VAT: | 11 433,19320 Kč |






