
EVK-L20 | |
|---|---|
DigiKey Part Number | 672-1039-ND |
Manufacturer | |
Manufacturer Product Number | EVK-L20 |
Description | U-BLOX 4G LTE EVALUATION KIT WIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TOBY-L200 - Cellular Transceiver 850MHz, 900MHz, 1.9GHz, 2.1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cellular | |
Frequency | 850MHz, 900MHz, 1.9GHz, 2.1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TOBY-L200 | |
Note | - | |
RF Type | Cellular | |
RF Frequency | 850MHz, 900MHz, 1.9GHz, 2.1GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 425,58000 Kč | 9 425,58 Kč |
| Unit Price without VAT: | 9 425,58000 Kč |
|---|---|
| Unit Price with VAT: | 11 404,95180 Kč |













