
CAM-M8C-0 | |
|---|---|
DigiKey Part Number | 672-CAM-M8C-0TR-ND - Tape & Reel (TR) 672-CAM-M8C-0CT-ND - Cut Tape (CT) 672-CAM-M8C-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAM-M8C-0 |
Description | RF RCVR GNSS/GPS 1.575GHZ MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CAM-M8 RF Receiver BeiDou, GLONASS, GNSS, GPS, QZSS 1.575GHz -167dBm On-Board, Chip Module |
Datasheet | Datasheet |
EDA/CAD Models | CAM-M8C-0 Models |
Category | Current - Receiving 29mA |
Manufacturer u-blox | Data Interface SPI, UART |
Series | Antenna Connector On-Board, Chip |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.6V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Frequency 1.575GHz | Mounting Type Surface Mount |
Sensitivity -167dBm | Package / Case 31-SMD Module |
Modulation or Protocol BeiDou, GLONASS, GNSS, GPS, QZSS | Supplier Device Package Module |
Applications General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,14000 Kč | 603,14 Kč |
| 10 | 520,97000 Kč | 5 209,70 Kč |
| 50 | 426,37820 Kč | 21 318,91 Kč |
| 100 | 341,91340 Kč | 34 191,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 341,91340 Kč | 170 956,70 Kč |
| Unit Price without VAT: | 603,14000 Kč |
|---|---|
| Unit Price with VAT: | 729,79940 Kč |











