


S-85S1PD28-I8T1U | |
|---|---|
DigiKey Part Number | 1662-3377-2-ND - Tape & Reel (TR) 1662-3377-1-ND - Cut Tape (CT) 1662-3377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-85S1PD28-I8T1U |
Description | IC REG BUCK 2.8V 200MA SNT-8A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.8V 1 Output 200mA 8-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SNT-8A |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 29,27100 Kč | 292,71 Kč |
| 25 | 26,63400 Kč | 665,85 Kč |
| 100 | 23,73820 Kč | 2 373,82 Kč |
| 250 | 22,35616 Kč | 5 589,04 Kč |
| 500 | 21,52336 Kč | 10 761,68 Kč |
| 1 000 | 21,49292 Kč | 21 492,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,67823 Kč | 98 391,15 Kč |
| 10 000 | 19,31946 Kč | 193 194,60 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |


