
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX-M8C, SARA-U201 | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 701,03000 Kč | 4 701,03 Kč |
| Unit Price without VAT: | 4 701,03000 Kč |
|---|---|
| Unit Price with VAT: | 5 688,24630 Kč |













