


BMD-360-EVAL | |
---|---|
DigiKey Part Number | 1604-BMD-360-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | BMD-360-EVAL |
Description | EVAL BOARD FOR BMD-360 NRF52811 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BMD-360, nRF52811 - Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | BMD-360, nRF52811 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 437,27000 Kč | 1 437,27 Kč |
Unit Price without VAT: | 1 437,27000 Kč |
---|---|
Unit Price with VAT: | 1 739,09670 Kč |