
USB-NORA-W106-00 | |
|---|---|
DigiKey Part Number | 672-USB-NORA-W106-00-ND |
Manufacturer | |
Manufacturer Product Number | USB-NORA-W106-00 |
Description | USB NORA-W106 EVAL BOARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3, NORA-W106 NORA-W10 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer u-blox | Utilized IC / Part ESP32-S3, NORA-W106 |
Series | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,94000 Kč | 729,94 Kč |
| Unit Price without VAT: | 729,94000 Kč |
|---|---|
| Unit Price with VAT: | 883,22740 Kč |


