
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SARA-U260 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 186,30000 Kč | 5 186,30 Kč |
| Unit Price without VAT: | 5 186,30000 Kč |
|---|---|
| Unit Price with VAT: | 6 275,42300 Kč |













