
ADP-G450-0 | |
|---|---|
DigiKey Part Number | 672-1083-ND |
Manufacturer | |
Manufacturer Product Number | ADP-G450-0 |
Description | GSM/GPRS ADAPTER BOARD FOR WIREL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SARA-G450 - Cellular 850MHz, 900MHz, 1.8GHz, 1.9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cellular | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SARA-G450 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 657,69000 Kč | 1 657,69 Kč |
| Unit Price without VAT: | 1 657,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 005,80490 Kč |













