
POE-TESTER | |
|---|---|
DigiKey Part Number | 2303-POE-TESTER-ND |
Manufacturer | |
Manufacturer Product Number | POE-TESTER |
Description | POE-TESTER DETECTS 802.3AF,AT,BT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 957,72000 Kč | 957,72 Kč |
| 10 | 841,76800 Kč | 8 417,68 Kč |
| 25 | 799,62080 Kč | 19 990,52 Kč |
| 50 | 769,15260 Kč | 38 457,63 Kč |
| 100 | 739,83930 Kč | 73 983,93 Kč |
| 300 | 695,65673 Kč | 208 697,02 Kč |
| Unit Price without VAT: | 957,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 158,84120 Kč |







